895-018-523-408

Heilind Number:EDA895-018-523-408
Manufacturer:EDAC
Manufacturer Number:895-018-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, it features 18 positions in a single row, allowing for efficient signal transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Each contact is crafted from sturdy Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.