895-018-523-412

Heilind Number:EDA895-018-523-412
Manufacturer:EDAC
Manufacturer Number:895-018-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-412

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high-quality insulation and safety. With 18 positions and a 0.1-inch pitch, it offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact 1-row design make it easy to install and space-efficient. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your PCB connections with this essential component.