895-018-523-507

Heilind Number:EDA895-018-523-507
Manufacturer:EDAC
Manufacturer Number:895-018-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-507

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board card edge connector. Designed for high-performance applications, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 18 positions each, it offers ample connection options for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Its straight mount orientation further enhances versatility, making it an essential component for your electronic projects. Elevate your PCB connectivity with this cutting-edge board-to-board card edge connector. Designed for high-performance applications, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 18 positions each, it offers ample connection options for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Its straight mount orientation further enhances versatility, making it an essential component for your electronic projects.