895-018-523-512

Heilind Number:EDA895-018-523-512
Manufacturer:EDAC
Manufacturer Number:895-018-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with two rows, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating smooth PCB connections. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.