895-018-523-603

Heilind Number:EDA895-018-523-603
Manufacturer:EDAC
Manufacturer Number:895-018-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-523-603

Detailed Description

Enhance connectivity with this sleek Black Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 18 positions and a single row layout, it ensures efficient signal transmission between PCBs. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Copper Alloy contacts offer reliable conductivity, while a .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.