895-018-524-203

Heilind Number:EDA895-018-524-203
Manufacturer:EDAC
Manufacturer Number:895-018-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-524-203

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for superior performance, this connector features 18 positions with two rows for efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Elevate your connectivity with this essential component for your electronic projects.