895-018-524-212

Heilind Number:EDA895-018-524-212
Manufacturer:EDAC
Manufacturer Number:895-018-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-524-212

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, featuring a sleek black design that effortlessly integrates into your setup. With a high amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The dual-row layout, with a pitch of .1in and row spacing of .2in, offers efficient signal transfer across 18 positions. Engineered with copper alloy contacts, it provides optimal conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.