895-018-524-404

Heilind Number:EDA895-018-524-404
Manufacturer:EDAC
Manufacturer Number:895-018-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-524-404

Detailed Description

Enhance your electronic connections with this straight-mount Card Edge Connector, offering 18 positions for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliability in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it's perfect for streamlined PCB setups. Elevate your design with this essential component, ideal for various applications in the electronics industry.