895-018-524-504

Heilind Number:EDA895-018-524-504
Manufacturer:EDAC
Manufacturer Number:895-018-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-524-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Featuring 18 positions spread across two rows, these connectors offer seamless integration for your electronic projects. With a pitch of .1 inches and row spacing of .2 inches, they ensure precise and efficient connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, these connectors provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Designed for straight mount orientation, they facilitate easy installation. Upgrade your setup with these essential connectors, perfect for professionals and hobbyists alike.