895-018-524-512

Heilind Number:EDA895-018-524-512
Manufacturer:EDAC
Manufacturer Number:895-018-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-524-512

Detailed Description

Elevate your connectivity with this high-performing board-to-board PCB connector. Designed for seamless integration, this connector features 18 positions across two rows, allowing for efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for secure and efficient card edge connections.