895-018-524-808

Heilind Number:EDA895-018-524-808
Manufacturer:EDAC
Manufacturer Number:895-018-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-524-808

Detailed Description

Optimize your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a 2-row configuration, ensuring reliable data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality and durability.