895-018-525-102

Heilind Number:EDA895-018-525-102
Manufacturer:EDAC
Manufacturer Number:895-018-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 18 positions for optimal data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. Copper Alloy contacts guarantee efficient power delivery, while the .1 inch pitch and .2 inch row spacing allow for secure connections. With a straight mount orientation, installation is simple and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the fields of electronics and technology. Upgrade your connectivity game with this essential component.