895-018-525-112

Heilind Number:EDA895-018-525-112
Manufacturer:EDAC
Manufacturer Number:895-018-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-112

Detailed Description

Enhance connectivity on your PCB with our 18-position card edge connector. Designed for seamless integration, its straight mount orientation and 0.1-inch pitch ensure a secure fit for streamlined data transmission. Crafted with durability in mind, the housing material is UL 94V-0 Polyphenylene Sulfide, offering robust protection. Featuring copper alloy contact material and a current rating of 3A, it guarantees reliable performance. With a temperature range spanning from -40 to 105°C, it's suitable for diverse operating environments. Elevate your electronic assemblies with this essential connector for optimal functionality.