895-018-525-201

Heilind Number:EDA895-018-525-201
Manufacturer:EDAC
Manufacturer Number:895-018-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance 18-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications, meeting your connectivity needs with exceptional quality and performance. Upgrade your systems today with this essential component.