895-018-525-207

Heilind Number:EDA895-018-525-207
Manufacturer:EDAC
Manufacturer Number:895-018-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Elevate your PCB connections with this essential component.