895-018-525-402

Heilind Number:EDA895-018-525-402
Manufacturer:EDAC
Manufacturer Number:895-018-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-402

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 18 copper alloy positions in a single row, ensuring seamless and reliable data transmission. With a low 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safe and efficient operation even in extreme temperatures ranging from -40 to 105°C. The sleek black design adds a touch of sophistication to your circuitry, while the straight mount orientation offers easy installation. Trust in this connector for optimal signal integrity and performance in your electronic devices.