895-018-525-502

Heilind Number:EDA895-018-525-502
Manufacturer:EDAC
Manufacturer Number:895-018-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions arranged in two rows, with a pitch of 0.1 inches and a row spacing of 0.2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation facilitates easy installation, making it ideal for various applications in electronics and industrial settings. Trust in its quality and precision for seamless board-to-board connections.