895-018-525-603

Heilind Number:EDA895-018-525-603
Manufacturer:EDAC
Manufacturer Number:895-018-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it ensures seamless transmission with 18 positions and a pitch of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees reliability in any application. The straight mount orientation and single row configuration make it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.