895-018-525-612

Heilind Number:EDA895-018-525-612
Manufacturer:EDAC
Manufacturer Number:895-018-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-612

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Featuring a single row design with 18 positions and a pitch of .1 inches, it offers seamless integration for your PCB projects. The straight mount orientation and row spacing of .2 inches provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your setup with this essential component for efficient data transmission.