895-018-525-802

Heilind Number:EDA895-018-525-802
Manufacturer:EDAC
Manufacturer Number:895-018-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering 18 positions for efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while the contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, it's perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.