895-018-525-804

Heilind Number:EDA895-018-525-804
Manufacturer:EDAC
Manufacturer Number:895-018-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-804

Detailed Description

Enhance your PCB connection setup with our high-quality Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features 18 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a straight mount orientation, it seamlessly integrates into your system. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.