895-018-525-812

Heilind Number:EDA895-018-525-812
Manufacturer:EDAC
Manufacturer Number:895-018-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-812

Detailed Description

Enhance your electronic connections with our high-performance 18-position board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering reliable and efficient connectivity for your devices. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your setup with this essential component for seamless data transmission.