895-018-540-101

Heilind Number:EDA895-018-540-101
Manufacturer:EDAC
Manufacturer Number:895-018-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. Its straight mount orientation and black UL 94V-0 Polyphenylene Sulfide housing offer versatility and durability for various applications. Crafted with copper alloy contacts, it guarantees optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for use in demanding environments. Upgrade your connectivity solutions with this essential component.