895-018-540-102

Heilind Number:EDA895-018-540-102
Manufacturer:EDAC
Manufacturer Number:895-018-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-102

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector boasts a single row with 18 positions, ensuring optimal performance. Its UL 94V-0 Polyphenylene Sulfide housing offers durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly with this essential component.