895-018-540-104

Heilind Number:EDA895-018-540-104
Manufacturer:EDAC
Manufacturer Number:895-018-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row with a pitch of .1 inch. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. Contact points are made of Copper Alloy for reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it guarantees stability even in harsh industrial environments. Elevate your electronic assemblies with this essential component.