895-018-540-108

Heilind Number:EDA895-018-540-108
Manufacturer:EDAC
Manufacturer Number:895-018-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-108

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions with reliable copper alloy contacts. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while a .1-inch pitch and .2-inch row spacing offer precision in assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees optimal performance in any setup. Upgrade your PCB connections with this essential component.