895-018-540-403

Heilind Number:EDA895-018-540-403
Manufacturer:EDAC
Manufacturer Number:895-018-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-403

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, offering ample space for efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.