895-018-540-407

Heilind Number:EDA895-018-540-407
Manufacturer:EDAC
Manufacturer Number:895-018-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in any setting. The 18-position connector features copper alloy contacts for optimal conductivity, while its .1-inch pitch and .2-inch row spacing offer convenient installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today and experience enhanced connectivity like never before.