895-018-540-412

Heilind Number:EDA895-018-540-412
Manufacturer:EDAC
Manufacturer Number:895-018-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable power delivery at an amperage of 3 A. With 18 positions and a pitch of .1 inch, it offers seamless integration for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore the full range of our connectors for all your project needs.