895-018-540-502

Heilind Number:EDA895-018-540-502
Manufacturer:EDAC
Manufacturer Number:895-018-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-502

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across two rows, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal integrity is maintained with precision. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.