895-018-540-512

Heilind Number:EDA895-018-540-512
Manufacturer:EDAC
Manufacturer Number:895-018-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-512

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions in a straight mount orientation, ensuring secure and stable connections. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Copper alloy contact material and a pitch of .1 inch further enhance its reliability. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for electronic projects and industrial applications, it offers exceptional performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.