895-018-540-802

Heilind Number:EDA895-018-540-802
Manufacturer:EDAC
Manufacturer Number:895-018-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-802

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration into your electronic devices. Featuring 18 positions and a pitch of .1 inches, it ensures optimal signal transfer with precision and stability. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient space utilization on your PCB. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution that can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your connectivity with this essential component for seamless data transmission.