895-018-540-812

Heilind Number:EDA895-018-540-812
Manufacturer:EDAC
Manufacturer Number:895-018-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-540-812

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows of 18 copper alloy contacts, it offers seamless data transfer and power delivery. The .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Its straight mount orientation makes installation a breeze. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.