895-018-541-104

Heilind Number:EDA895-018-541-104
Manufacturer:EDAC
Manufacturer Number:895-018-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 18 positions in a single row, ensuring optimal signal transfer. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connectivity.