895-018-541-208

Heilind Number:EDA895-018-541-208
Manufacturer:EDAC
Manufacturer Number:895-018-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 18 positions, this connector offers ample room for your connections. The contacts are crafted from robust Copper Alloy, guaranteeing reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Whether for personal projects or industrial applications, this connector is a must-have for achieving optimal performance.