895-018-541-212

Heilind Number:EDA895-018-541-212
Manufacturer:EDAC
Manufacturer Number:895-018-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it features 18 high-performance positions with a pitch of .1 inch, ensuring optimal signal transmission. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and reliability in any environment. Crafted with copper alloy contacts, it offers superior conductivity and longevity. With a straight mount orientation and convenient row spacing of .2 inch, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics projects. Elevate your connectivity solutions with this premium connector.