895-018-541-412

Heilind Number:EDA895-018-541-412
Manufacturer:EDAC
Manufacturer Number:895-018-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-412

Detailed Description

Elevate your connectivity with this high-performance 18-position black PCB connector. Designed for seamless board-to-board integration, it ensures reliable power delivery with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance in any environment. The 0.1-inch pitch and 0.2-inch row spacing allow for precise placement on your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component, perfect for various projects in the electronics industry.