895-018-541-504

Heilind Number:EDA895-018-541-504
Manufacturer:EDAC
Manufacturer Number:895-018-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-504

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its sturdy UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation in various environments. With two rows and 18 positions, it offers ample space for intricate connections. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. The straight mount orientation enhances ease of installation, while the broad operating temperature range of -40 to 105°C ensures durability. Perfect for demanding applications, this connector is a must-have in your electronic arsenal.