895-018-541-507

Heilind Number:EDA895-018-541-507
Manufacturer:EDAC
Manufacturer Number:895-018-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring two rows with a total of 18 positions, it ensures seamless data transmission in your electronic assemblies. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable performance, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this black-colored, 3A amperage-rated connector.