895-018-541-512

Heilind Number:EDA895-018-541-512
Manufacturer:EDAC
Manufacturer Number:895-018-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of 18 copper alloy contact positions, it guarantees seamless data transfer. The compact .1-inch pitch and .2-inch row spacing offer efficient signal routing. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Designed for straight mount orientation, it provides a secure and stable connection, making it an essential component for your PCB assembly needs.