895-018-541-603

Heilind Number:EDA895-018-541-603
Manufacturer:EDAC
Manufacturer Number:895-018-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-603

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 18 positions in a single row, facilitating efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, Copper Alloy, guarantees reliable signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in electronics manufacturing. Elevate your connectivity solutions with this essential component.