895-018-541-607

Heilind Number:EDA895-018-541-607
Manufacturer:EDAC
Manufacturer Number:895-018-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 18 positions in a single row layout, it offers seamless integration for your electronic assemblies. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are assured. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Whether for commercial or industrial use, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Welcome to the future of efficient electronic interfacing.