895-018-541-804

Heilind Number:EDA895-018-541-804
Manufacturer:EDAC
Manufacturer Number:895-018-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-804

Detailed Description

Enhance connectivity within your electronic devices with this two-row black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding operating conditions. The 18-position design with a pitch of .1 inches and row spacing of .2 inches allows for efficient data transfer. Crafted with copper alloy contacts, it guarantees secure and stable connections. With a straight mount orientation, it is easy to integrate into your PCB boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connectivity.