895-018-541-808

Heilind Number:EDA895-018-541-808
Manufacturer:EDAC
Manufacturer Number:895-018-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-808

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal power delivery, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliability in any environment. With two rows and 18 positions, it offers ample space for seamless integration. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.