895-018-542-101

Heilind Number:EDA895-018-542-101
Manufacturer:EDAC
Manufacturer Number:895-018-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-101

Detailed Description

Enhance your circuit connections with our Black Card Edge Connector, designed for seamless integration on your PCB. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh environments. The 18 copper alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, provide efficient power transmission at an amperage of 3A. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Trust in the quality and performance of our Board To Board PCB Connector for seamless connectivity.