895-018-542-102

Heilind Number:EDA895-018-542-102
Manufacturer:EDAC
Manufacturer Number:895-018-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-102

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed to streamline your electronic setups with precision and reliability. Featuring 18 positions and a single row layout, this connector ensures seamless data transfer and power distribution. Crafted with meticulous attention to quality, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide for enhanced durability. The contact material, made of Copper Alloy, guarantees efficient conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether you're a tech enthusiast, a DIY hobbyist, or a professional in the field, this connector is a must-have for your projects. Upgrade your connectivity game and experience seamless data transmission like never before.