895-018-542-103

Heilind Number:EDA895-018-542-103
Manufacturer:EDAC
Manufacturer Number:895-018-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and 18 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.