895-018-542-107

Heilind Number:EDA895-018-542-107
Manufacturer:EDAC
Manufacturer Number:895-018-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-107

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Featuring 18 positions in a single row and a pitch of .1 inches, this connector ensures seamless data transmission between PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in demanding industrial environments. With a straight mount orientation and compact design, it facilitates easy installation on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.