895-018-542-201

Heilind Number:EDA895-018-542-201
Manufacturer:EDAC
Manufacturer Number:895-018-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-201

Detailed Description

Efficiently bridge connections with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 18 positions spread across 2 rows, ensuring optimal connectivity in your PCB projects. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Each contact is made of robust Copper Alloy, providing reliable conductivity. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for demanding applications, this connector is a vital component for your electronics assembly.