895-018-542-402

Heilind Number:EDA895-018-542-402
Manufacturer:EDAC
Manufacturer Number:895-018-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-542-402

Detailed Description

Enhance connectivity on your printed circuit boards with our high-performance Card Edge Connector. Featuring 18 positions in a single row, this connector ensures seamless data transfer with a contact material of durable Copper Alloy. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers robust protection. With a pitch of .1 inch and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Designed for straight mounting orientation, it's perfect for various applications. Upgrade your PCB connections with this reliable and efficient connector.